This 50W DC/DC converter has a single output voltage of 24V and a maximum output current of 2.1A. It operates within a temperature range of -40°C to 100°C and is packaged in a module format for through-hole mounting. The converter features overvoltage protection and overcurrent protection, with an isolation voltage of 1.5kV and an efficiency of 88%. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Efficiency | 88% |
| Features | OVP, OCP |
| Height | 1.6inch |
| Isolation Voltage | 1.5kV |
| Length | 3.6inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50.4W |
| Output Voltage | 24V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH (50W) |
| Voltage - Output 1 | 24V |
| Width | 2inch |
| RoHS | Compliant |