Isolated DC-DC converter module, 24V nominal output voltage, 2.1A maximum output current, delivering 50.4W maximum output power. Features include overvoltage protection (OVP) and overcurrent protection (OCP), with an efficiency of 88%. Operates within a 36V to 76V DC input voltage range and offers 1.5kV isolation. Packaged in a half-brick module with dimensions of 2.4 x 2.28 x 0.5 inches, suitable for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2.1A |
| Depth | 61mm |
| Efficiency | 88% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 76V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Output Power | 50.4W |
| Max Power Dissipation | 50W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 50.4W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 24V |
| Width | 2.28inch |
| RoHS | Compliant |