50W DC-DC converter module, 1 isolated output, 5V at 10A. Features 36V to 76V input range, 84% efficiency, and 1.5kV isolation voltage. Operates from -40°C to 100°C with OVP and OCP protection. Through-hole mounting, 57.9mm L x 25.9mm W x 12.7mm H package. RoHS compliant.
Sign in to ask questions about the TDK PAH50S48-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PAH50S48-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 57.9mm |
| Efficiency | 84% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.61inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 5V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH50S48-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.