Isolated DC/DC converter, 50W output power, delivering 5V at 10A. Features through-hole mounting in a module package with 1.5kV isolation. Operates across a wide temperature range from -40°C to 100°C, with input voltage from 36V to 76V. Includes Over Voltage Protection (OVP) and Over Current Protection (OCP) for enhanced reliability.
TDK PAH50S48-5/P technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 57.9mm |
| Efficiency | 84% |
| Features | OVP, OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 61mm |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PAH (50W) |
| Voltage - Output 1 | 5V |
| Width | 1.02inch |
| RoHS | Compliant |
No datasheet is available for this part.