
50W isolated DC/DC converter module featuring 5V output voltage and 10A maximum output current. Delivers 50W maximum output power with 84% efficiency, operating from a 36V to 76V input range. Offers 1.5kV isolation and includes Over Voltage Protection (OVP) and Over Current Protection (OCP) features. This through-hole mount component has a compact module package measuring 1.61" x 1.02" x 0.5" and operates across a wide temperature range of -40°C to 100°C.
TDK PAH50S48-5/PV technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 57.9mm |
| Efficiency | 84% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.61inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 5V |
| Width | 1.02inch |
| RoHS | Compliant |
No datasheet is available for this part.