
50W DC-DC converter module, featuring a single 5V output delivering up to 10A. This isolated, hybrid power supply operates from a 36V to 76V input range, achieving 84% efficiency. Designed for through-hole PCB mounting, the module offers OVP and OCP protection, with an isolation voltage of 1.5kV. Operating across a wide temperature range of -40°C to 100°C, this RoHS compliant component is packaged in bulk.
Sign in to ask questions about the TDK PAH50S48-5/V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PAH50S48-5/V technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 57.9mm |
| Efficiency | 84% |
| Features | OVP, OCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.61inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAH |
| Voltage - Output 1 | 5V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PAH50S48-5/V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
