Module DC-DC 1-OUT 5V 10A 50W 9-Pin Half-Brick
TDK PAH50S48-5/V-HFP technical specifications.
| Package/Case | Module |
| Depth | 57.9mm |
| Length | 61mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.