
Isolated DC/DC converter module delivering 100W output power with a 5V output voltage and 20A maximum output current. Features include 1.5kV isolation, 90% efficiency, and protection against overvoltage (OVP) and overcurrent (OCP). Operates across a wide temperature range from -40°C to 85°C, with input voltage ranging from 36V to 76V. This RoHS compliant component is designed for through-hole mounting and measures 1.45 inches in length, 2.28 inches in width, and 0.33 inches in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 36.8mm |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.45inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PAQ100 |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |
