
The PAQ50S48-1R8/PV is a DC/DC converter with a single output voltage of 1.8V and a maximum output current of 12A. It has a maximum power dissipation of 22W and operates over a temperature range of -40°C to 85°C. The module is available in a through-hole package with a height of 0.33inch and a width of 2.28inch. It is not RoHS compliant.
Sign in to ask questions about the TDK PAQ50S48-1R8/PV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PAQ50S48-1R8/PV technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Efficiency | 83% |
| Features | OVP, OCP |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Length | 1.45inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 21.6W |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PAQ50 |
| Voltage - Output 1 | 1.8V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PAQ50S48-1R8/PV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
