
The PAQ50S48-3R3 is a DC/DC converter with a maximum output current of 12A and a maximum output power of 40W. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 76V. The module is designed for through hole mounting and has a package type of module. It features overvoltage protection and overcurrent protection, and has an efficiency of 88%. The converter is not RoHS compliant.
Sign in to ask questions about the TDK PAQ50S48-3R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PAQ50S48-3R3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12A |
| Efficiency | 88% |
| Features | OVP, OCP |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Length | 1.45inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 39.6W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PAQ50 |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PAQ50S48-3R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
