
The PAQ50S48-5 DC/DC converter from TDK features a 5V output voltage with a maximum output current of 10A and a maximum output power of 50W. It operates within a temperature range of -40°C to 85°C and has a high efficiency of 90%. The module is designed for through-hole mounting and has a high isolation voltage of 1.5kV, making it suitable for various applications.
Sign in to ask questions about the TDK PAQ50S48-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PAQ50S48-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Length | 1.45inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PAQ50 |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PAQ50S48-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
