
The PAQ50S48-5/PV DC/DC converter from TDK features a 5V output voltage with a maximum output current of 10A and a maximum output power of 50W. It operates within a temperature range of -40°C to 85°C and has a high efficiency of 90%. The module is designed for through hole mounting and has a high isolation voltage of 1.5kV. However, it is not RoHS compliant.
TDK PAQ50S48-5/PV technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Efficiency | 90% |
| Features | OVP, OCP |
| Height | 0.33inch |
| Isolation Voltage | 1.5kV |
| Length | 1.45inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PAQ50 |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Not Compliant |
No datasheet is available for this part.
