TDK PB2130UP002A technical specifications.
| Package/Case | Radial |
| Current Rating | 20mA |
| Depth | 21mm |
| Diameter | 21mm |
| Frequency | 3.3kHz |
| Height | 16mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 20mA |
| Mount | Through Hole, Flush, Panel |
| Operating Supply Current | 20mA |
| Package Quantity | 100 |
| Packaging | Box |
| Self Resonant Frequency | 3.3kHz |
| Series | PB |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 15V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PB2130UP002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.