Audio Buzzer Piezo 4VDC 17VDC 20mA 75dBAdBA 1500Hz to 2500Hz Through Hole Pin Box
Checking distributor stock and pricing after the page loads.
| Diameter | 23mm |
| Height | 16mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 20mA |
| Mount | Through Hole |
| Packaging | Box |
| Termination | Pin |
| RoHS | Compliant |