TDK PC40ETD24-Z technical specifications.
| Product Length (mm) | 24.4 |
| Product Depth (mm) | 8.5 |
| Product Height (mm) | 14.45 |
| Type | ETD Core |
| Typical Inductance | 2125nH |
| Application | Switching Power Supplies |
| Cage Code | SG168 |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for TDK PC40ETD24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.