Ferrite Core EPC Core PC44-Material 1000nH 25%
TDK PC44EPC10-Z technical specifications.
| Type | EPC Core |
| Typical Inductance | 1000nH |
| Product Length | 10.2mm |
| Product Depth | 4.05mm |
| Height | 3.4mm |
| Application | Power Supply|Signal Transformer |
No datasheet is available for this part.