Ferrite Core EPC Core PC44-Material 1540nH 25%
TDK PC44EPC27-Z technical specifications.
| Type | EPC Core |
| Typical Inductance | 1540nH |
| Product Length | 27.1mm |
| Product Depth | 16mm |
| Height | 8mm |
| Application | Power Supply|Signal Transformer |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.