Ferrite Core PQ Core PC44-Material 7310nH 25%
Checking distributor stock and pricing after the page loads.
| Type | PQ Core |
| Typical Inductance | 7310nH |
| Product Length | 32mm |
| Product Depth | 22mm |
| Height | 20.55mm |
| Application | Switching Power Supplies |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |