Ferrite Core EE Core PC47-Material 1250nH 25%
Checking distributor stock and pricing after the page loads.
TDK PC47EE19-Z technical specifications.
| Type | EE Core |
| Typical Inductance | 1250nH |
| Product Length | 19mm |
| Product Depth | 5mm |
| Height | 18.3mm |
| Application | Switching Power Supplies |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.