Ferrite Core EL Core PC47-Material 2040nH 25%
Checking distributor stock and pricing after the page loads.
TDK PC47EL11X4-Z technical specifications.
| Type | EL Core |
| Typical Inductance | 2040nH |
| Product Length | 11mm |
| Product Depth | 8.8mm |
| Height | 2.01mm |
No datasheet is available for this part.