Ferrite Core EL Core PC47-Material 5280nH 25%
Checking distributor stock and pricing after the page loads.
TDK PC47EL22X8-Z technical specifications.
| Type | EL Core |
| Typical Inductance | 5280nH |
| Product Length | 22mm |
| Product Depth | 17.6mm |
| Height | 4.02mm |
No datasheet is available for this part.