Ferrite Core PQ Core PC47-Material 4860nH 25%
Checking distributor stock and pricing after the page loads.
TDK PC47PQ35/35Z-12 technical specifications.
| Type | PQ Core |
| Typical Inductance | 4860nH |
| Product Length | 35.1mm |
| Product Depth | 26mm |
| Height | 34.75mm |
| Application | Switching Power Supplies |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.