Ferrite Core PQ Core PC47-Material 6720nH 25%
Checking distributor stock and pricing after the page loads.
TDK PC47PQ50/50Z-12 technical specifications.
| Type | PQ Core |
| Typical Inductance | 6720nH |
| Product Length | 50mm |
| Product Depth | 32mm |
| Height | 49.95mm |
| Application | Switching Power Supplies |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.