Ferrite Core RM Core PC47-Material 4850nH 25%
Checking distributor stock and pricing after the page loads.
TDK PC47RM10Z-12 technical specifications.
| Type | RM Core |
| Typical Inductance | 4850nH |
| Product Length | 27.85mm |
| Product Depth | 18.6mm |
| Application | Switching Power Supplies |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.