TDK PC90EER25.5-Z technical specifications.
| Type | EER Core |
| Product Length | 25.5mm |
| Product Depth | 7.5mm |
| Height | 18.6mm |
| Application | Switching Power Supplies |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90EER25.5-Z to view detailed technical specifications.
No datasheet is available for this part.