TDK PC90EER28L-Z technical specifications.
| Type | EER Core |
| Product Length | 28.55mm |
| Product Depth | 11.4mm |
| Height | 33.8mm |
| Application | Switching Power Supplies |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90EER28L-Z to view detailed technical specifications.
No datasheet is available for this part.