TDK PC90EI14_5_5-Z technical specifications.
| Type | EI Core |
| Product Length | 14mm |
| Product Depth | 5mm |
| Height | 5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90EI14_5_5-Z to view detailed technical specifications.
No datasheet is available for this part.