TDK PC90EI22_8_16-Z technical specifications.
| Type | EI Core |
| Product Length | 22mm |
| Product Depth | 16mm |
| Height | 8mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90EI22_8_16-Z to view detailed technical specifications.
No datasheet is available for this part.