TDK PC90EIR22_5.5_15-Z technical specifications.
| Type | EIR Core |
| Product Length | 22.1mm |
| Product Depth | 15.25mm |
| Height | 5.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90EIR22_5.5_15-Z to view detailed technical specifications.
No datasheet is available for this part.