Ferrite Core EL Core PC90-Material 5700nH 25%
TDK PC90EL25X8.6-Z technical specifications.
| Type | EL Core |
| Typical Inductance | 5700nH |
| Product Length | 25mm |
| Product Depth | 20mm |
| Height | 4.29mm |
| Application | Switching Power Supplies |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90EL25X8.6-Z to view detailed technical specifications.
No datasheet is available for this part.