Ferrite Core ELT Core PC90-Material 1750nH 25%
Checking distributor stock and pricing after the page loads.
| Type | ELT Core |
| Typical Inductance | 1750nH |
| Product Length | 11mm |
| Product Depth | 8.8mm |
| Height | 2.01mm |
| Application | Switching Power Supplies |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |