Ferrite Core ELT Core PC90-Material 2300nH 25%
TDK PC90ELT13X4.4-Z technical specifications.
| Type | ELT Core |
| Typical Inductance | 2300nH |
| Product Length | 13mm |
| Product Depth | 10.4mm |
| Height | 3.19mm |
| Application | Switching Power Supplies |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90ELT13X4.4-Z to view detailed technical specifications.
No datasheet is available for this part.