Ferrite Core ELT Core PC90-Material 3100nH 25%
TDK PC90ELT18X7.3-Z technical specifications.
| Type | ELT Core |
| Typical Inductance | 3100nH |
| Product Length | 18mm |
| Product Depth | 14.4mm |
| Height | 5.65mm |
| Application | Switching Power Supplies |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90ELT18X7.3-Z to view detailed technical specifications.
No datasheet is available for this part.