TDK PC90ELT25X8.6-Z technical specifications.
| Type | ELT Core |
| Product Length | 25mm |
| Product Depth | 20mm |
| Height | 8.58mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90ELT25X8.6-Z to view detailed technical specifications.
No datasheet is available for this part.