TDK PC90EPC19-Z technical specifications.
| Type | EPC Core |
| Product Length | 19.1mm |
| Product Depth | 6mm |
| Height | 19.5mm |
| Application | Switching Power Supplies |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90EPC19-Z to view detailed technical specifications.
No datasheet is available for this part.