TDK PC90ER14.5_6-Z technical specifications.
| Type | ER Core |
| Product Length | 14.5mm |
| Product Depth | 6.7mm |
| Height | 5.9mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90ER14.5_6-Z to view detailed technical specifications.
No datasheet is available for this part.