TDK PC90PQ35_35Z-12 technical specifications.
| Type | PQ Core |
| Product Length | 35.1mm |
| Product Depth | 26mm |
| Height | 34.75mm |
| Application | Switching Power Supplies |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90PQ35_35Z-12 to view detailed technical specifications.
No datasheet is available for this part.