TDK PC90PQI16_7.8-Z technical specifications.
| Type | PQI Core |
| Product Length | 16.4mm |
| Product Depth | 11.2mm |
| Height | 7.75mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90PQI16_7.8-Z to view detailed technical specifications.
No datasheet is available for this part.