TDK PC90PQI26_12-Z technical specifications.
| Type | PQI Core |
| Product Length | 26.5mm |
| Product Depth | 19mm |
| Height | 11.5mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90PQI26_12-Z to view detailed technical specifications.
No datasheet is available for this part.