TDK PC90RM8Z-12 technical specifications.
| Type | RM Core |
| Product Length | 22.75mm |
| Product Depth | 15.66mm |
| Height | 16.4mm |
| Application | Switching Power Supplies |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK PC90RM8Z-12 to view detailed technical specifications.
No datasheet is available for this part.