Sign in to ask questions about the TDK PCA15EFD-U01S003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PCA15EFD-U01S003 technical specifications.
| Height | 9mm |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PCA15EFD |
| Shielding | Unshielded |
| Termination | Terminals |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PCA15EFD-U01S003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.