The PCA15EFD-U08S002 is a surface mount power transformer from TDK, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a tray with 10 units per package and is RoHS compliant. The transformer has a height of 9mm, a length of 18.1mm, and a width of 16mm, making it suitable for surface mount applications.
Sign in to ask questions about the TDK PCA15EFD-U08S002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PCA15EFD-U08S002 technical specifications.
| Height | 9mm |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PCA15EFD |
| Shielding | Unshielded |
| Termination | Terminals |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PCA15EFD-U08S002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.