TDK PCA20EFD-U02S002 technical specifications.
| Height | 12mm |
| Isolation Voltage | 500V |
| Lead Free | Contains Lead |
| Length | 22mm |
| Max DC Current | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PCA20EFD |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PCA20EFD-U02S002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.