
The PCA20EFD-U04S002 is a surface mount transformer from TDK. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is unshielded and has a package quantity of 10 pieces per tray. It is RoHS compliant and contains lead. The PCA20EFD-U04S002 is a general purpose power transformer.
TDK PCA20EFD-U04S002 technical specifications.
| Height | 12mm |
| Lead Free | Contains Lead |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PCA20EFD |
| Shielding | Unshielded |
| Termination | Terminals |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PCA20EFD-U04S002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.