AC-DC Power Factor Correction Module,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X |
| Width | 95 |
| Length | 220 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 265 |
| Input Voltage-Min | 88 |
| REACH | Compliant |
| Military Spec | False |