
1000W board mount AC/DC converter delivering a single 12V output at up to 60A. Features 82% efficiency and a maximum output power of 720W, with overvoltage, overcurrent, and overtemperature protection. Operating temperature range spans -40°C to 100°C, and the unit is RoHS compliant with through-hole mounting.
TDK PFE1000F-12 technical specifications.
| Current - Output 1 | 60A |
| Depth | 61mm |
| Efficiency | 82% |
| Features | OVP, OCP, OTP |
| Height | 0.53inch |
| Length | 116.8mm |
| Max Current Rating | 13.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Power | 720W |
| Max Power Dissipation | 1kW |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 720W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PFE1000F (1000W) |
| Voltage - Output 1 | 12V |
| Weight | 1.1lb |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE1000F-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.