
720W AC/DC power supply module with a single 12V output, delivering up to 60A. Features include overvoltage, overcurrent, and overtemperature protection, with an efficiency of 82%. Operates across a wide temperature range from -40°C to 100°C. Through-hole mounting and a compact module package with dimensions of 160mm (L) x 100mm (D) x 1 inch (W). RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PFE1000F-12/T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PFE1000F-12/T technical specifications.
| Package/Case | Module |
| Current - Output 1 | 60A |
| Depth | 100mm |
| Efficiency | 82% |
| Features | OVP, OCP, OTP |
| Height | 0.4inch |
| Length | 160mm |
| Max Current Rating | 13.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Output Power | 720W |
| Max Power Dissipation | 1kW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Power | 720W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFE1000F (1000W) |
| Voltage - Output 1 | 12V |
| Weight | 1.1lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE1000F-12/T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
