
1000W AC/DC converter with a 28V output voltage and 36A maximum output current. Features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Over Temperature Protection (OTP). Operates from 85V to 265V AC input, with an efficiency of 84%. Through-hole mounting design, suitable for board-mount applications.
TDK PFE1000F-28 technical specifications.
| Current - Output 1 | 36A |
| Depth | 160mm |
| Efficiency | 84% |
| Features | OVP, OCP, OTP |
| Height | 0.4inch |
| Length | 2inch |
| Max Current Rating | 13.6A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 36A |
| Max Output Power | 1.8kW |
| Max Power Dissipation | 1kW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 36A |
| Output Power | 1.008kW |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PFE1000F (1000W) |
| Voltage - Output 1 | 28V |
| Weight | 1.1lb |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.