
1000W AC/DC power supply module, single output, delivering 28V at 36A. Features include over-voltage, over-current, and over-temperature protection, with 84% efficiency. Operates across a wide temperature range from -40°C to 100°C. This RoHS compliant component is designed for through-hole mounting and measures 2" x 1" x 0.4".
TDK PFE1000F-28/T technical specifications.
| Package/Case | Module |
| Current - Output 1 | 36A |
| Efficiency | 84% |
| Features | OVP, OCP, OTP |
| Height | 0.4inch |
| Length | 2inch |
| Max Current Rating | 13.6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 36A |
| Max Output Power | 1.008kW |
| Max Power Dissipation | 1kW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 36A |
| Output Power | 1.008kW |
| Output Voltage | 28V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFE1000F (1000W) |
| Voltage - Output 1 | 28V |
| Weight | 1.1lb |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.
