
Board mount DC/DC converter, 1000W output power, 48V nominal output voltage, and 21A maximum output current. Features include over-voltage protection (OVP), over-current protection (OCP), and over-temperature protection (OTP). Operates across a wide input voltage range of 85-265V AC with an efficiency of 86%. Through-hole mounting, RoHS compliant, and approved by CE and cULus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK PFE1000F-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK PFE1000F-48 technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 21A |
| Depth | 160mm |
| Efficiency | 86% |
| Features | OVP, OCP, OTP |
| Height | 0.53inch |
| Length | 6.3inch |
| Max Current Rating | 13.6A |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 265V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21A |
| Max Output Power | 1.8kW |
| Max Power Dissipation | 1kW |
| Mount | Through Hole |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Power | 1.008kW |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PF |
| Voltage - Output 1 | 48V |
| Weight | 1.1lb |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PFE1000F-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
